Nuevos Herramientas y suministros

Chip Quik Dispensing Tips are excellent for dispensing dots and lines of flux, solder paste, and other fluids. These industrial dispensing tips include straight stainless steel (SMDN), 45-degree bent stainless steel (SMDN-45B), and conical plastic Tapered Tip (TT). The dispensing tips are PTFE and ESD safe, suitable for use around sensitive electronic assemblies, and are available in long conical tips and bent tips for easier sideways dispensing. These dispensing needles fit most standard syringes, including 5cc, 10cc, and 30cc.
-
Chip Quik Dispensing TipsExcellent for dispensing dots and lines of flux, solder paste, and other fluids.12/2/2026 -
3M MSG7000SDX Electrically Conductive Gasket TapesCompressible gasket material that combines foam, fabric, and adhesive for consistent conductivity.12/2/2026 -
M5Stack Chain BlankChain series Proto Board DIY expansion node.3/2/2026 -
DFRobot FIT1033 Flexible RGB LCD Backlight ModuleVersatile, thin-profile light-emitting panel designed for embedded systems and custom illumination.2/2/2026 -
DFRobot HUSKYLENS 2 Microscope Camera ModuleProvides approximately 30x magnification with a 6mm focal length lens and a 2MP GC2093 image sensor.28/1/2026 -
DFRobot MBT0046 Maqueen Lite V5 micro:bit Robot KitOffers smooth, frustration‑free learning experiences in coding, robotics, and IoT education.28/1/2026 -
DFRobot FIT0913 PH2.0-3P Male-to-Male Cable (10-Pack)Ideal solution for use with Boson modules and the UNIHIKER development platform.28/1/2026 -
DFRobot MBT0050x Maqueen Plus V3 micro:bit RobotsSTEM‑focused educational platforms designed to elevate robotics learning & competition performance.28/1/2026 -
Chip Quik SMD2088-6000 BGA Solder Spheres1.1mm-diameter lead-free spheres for larger soldering projects.26/1/2026 -
Weidmuller swifty® CS 3-in-1 Smart Cable Cut & Strip ToolAll-in-one tool that provides a fast and effortless solution for cutting and stripping cables.13/11/2025 -
ODU Automotive ContactsFeature EV charging contacts engineered for durability and efficiency across all major standards.3/11/2025 -
Arduino Workshop KitFeatures essential components to allow prototyping with the solderless breadboard.30/10/2025 -
Heyco Crimp-tite EMC CordgripsFor applications requiring EMI protection or EMC, for flexible cord diameters from 0.228" to 0.768".22/10/2025 -
TE Connectivity Cables de potencia de alto voltaje RayFliteSpecifically engineered for next-generation aerospace applications.7/10/2025 -
Chip Quik CQ-ESD Lab CoatsLight blue colored, high-quality, reusable, and washable ESD safe lab coats.2/10/2025 -
Molex Mini-Fit ToolingComprehensive range of ruggedized tools designed for use with Mini-Fit terminals.12/9/2025 -
Chip Quik ESD Antifatigue Floor MatsDesigned to work well in front of ESD work stations and includes foot cushion support.9/9/2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.8/9/2025 -
Chip Quik Sn/Bi & Sn/Bi/Ag 0.40" Solid Core Solder WireLow-temperature, lead-free wire that comes with a choice of 10cc of flux.5/9/2025 -
Chip Quik Chip Quik CQ-ESD TweezersConstructed from stainless steel with an antistatic, anticorrosion and antiglare ESD painted handle.5/9/2025 -
Chip Quik Static Conductive / Static Dissipative ESD BrushesNylon carbon-loaded bristles and a polypropylene carbon-loaded handle available in four shapes.5/9/2025 -
Jonard Tools CTV-8K Multifunctional CCTV TesterInstallation and troubleshooting tester for digital/IP, HD coax, and analog CCTV camera systems.3/9/2025 -
Phoenix Contact UNIFOX Multifunctional ToolsIncludes lineman’s pliers, two multifunctional pliers, and three wrenches.20/8/2025 -
DFRobot UNIHIKER K10 AI Coding BoardCombines vision AI, voice control, and TinyML machine learning in one compact device.11/8/2025 -
Chip Quik Sn42/Bi57/Ag1 0.015" Solid Core Solder WireLow temperature (+138°C melting point), lead-free tin / bismuth / silver alloy, 1oz or 2oz spools.6/8/2025 -