Nuevos Electromecánica

Phoenix Contact ECORLINE Second-Generation Relays feature 1, 2, or 4 changeover contacts, a screw connection, and a plug-in option for input/interference suppression modules. These second-generation relays are designed for mounting on NS 35/7,5. The ECORLINE second-generation relays offer the most compact sockets for industrial relays. These second-generation relays are cost-effective and ice cube-style relays come with basic functionality. The ECORLINE second-generation relays provide two marking plate solutions. These second-generation relays are ideal for Heating, Ventilation, and Air Conditioning (HVAC) applications.
-
C&K Switches TDB Ultra-miniature SMT Half-pitch DIP SwitchesOffers gold-plated contacts, a 100mΩ contact resistance, and 4.9N operating force.2/4/2026 -
Phoenix Contact ECORLINE Second-Generation RelaysFeature 1, 2, or 4 changeover contacts, a screw connection, and a plug-in option.2/4/2026 -
Schurter MSM II Metal Switches with M12 ConnectorEnsures fast, secure, and error-free installation with no complicated wiring.25/3/2026 -
PEM SO-RT™ Free Running Locking StandoffsFeatures a self-clinching design, ideal for applications requiring mounting panels or components.24/3/2026 -
Same Sky TS-KIT-01 Tactile Switch KitFeatures 36 tactile switch parts, including IP-rated and illuminated models.24/3/2026 -
EAO Series 46 EcoTouch Industrial Automation ProductsBroad range offers a reliable and cost-effective solution, easy installation, and rugged durability.23/3/2026 -
PEM M2L™ M.2 Board LatchesRapid daughterboard installation/removal without tools, delays, or compromised structural integrity.23/3/2026 -
Phoenix Contact ELR DCR-PT-24DC-x Electronic Reversing Load RelaysDesigned for controlling DC motors, with an LED display and a protective circuit.20/3/2026 -
TE Connectivity Delta Miniature Toggle & Pushbutton SwitchesDelivers reliable electrical performance, long mechanical life, and compact design flexibility.16/3/2026 -
E-Switch TL6059 Tactile SwitchesIP67-sealed, through-hole-mounted tact switches with radial lead packaging for automated assembly.2/3/2026 -
E-Switch TL3220 Tactile SwitchesLow-profile surface-mount switches with RGB illumination.27/2/2026 -
Dailywell PA Sub-Miniature Pushbutton SwitchesProvides IP67-rated protection against water immersion and 1 million mechanical life cycles.27/2/2026 -
NKK Switches FF01 E-Stop Switches with Wire LeadsIP65-rated at the front panel and come assembled with two 304.8mm (12") wire leads.26/2/2026 -
Carlo Gavazzi DPA 3-Phase HVAC Monitoring RelaysSpecially designed for HVAC systems using low-GWP refrigerants.23/2/2026 -
Carlo Gavazzi GDPH Definite Purpose ContactorsCompact range of contactors for use with Low GWP (A2L) refrigerants.18/2/2026 -
SI (Standard Inserts) Solid Body Press-In InsertsRetention fin design offers much better pullout performance than other solid body press-in inserts.16/2/2026 -
EAO S04 Switching Contact BlocksModern design, UL 94V-0 flammability-rated plastic construction, and ultrasonically welded housing.9/2/2026 -
E-Switch LS25 Snap Action SwitchesFeature a long life cycle and are UL listed with an electrical rating of 25A, 125VAC/250VAC.9/2/2026 -
Phoenix Contact Three-Phase Solid-State ContactorsOffers fast, robust, and durable switching up to 30A for industrial environments.6/2/2026 -
Panduit MP500/550 Printers & AccessoriesPerfect for electrical contractors, network contractors, and smaller OEMs and panel shops.5/2/2026 -
M5Stack Chain EncoderRotary encoder input node in the M5Stack Chain series.3/2/2026 -
Littelfuse SRP4-CC Space-Saving Solid-State RelaysDelivers four independently controlled solid-state relays in one compact package.2/2/2026 -
Phoenix Contact Hum-Free Installation ContactorsEliminates noise emissions from the coil while reliably & efficiently switching high-load currents.30/1/2026 -
DFRobot 2804 3-Phase Brushless DC MotorCompact 12V BLDC motor with high-precision AS5600 encoder, engineered for advanced motion control.28/1/2026 -
DFRobot ST3215 Serial Bus ServosFeatures a 12-bit high-precision magnetic encoder for 360° absolute positioning.28/1/2026 -